
63ZLJ470M12.5X25 | |
|---|---|
DigiKey Part Number | 1189-2362-ND |
Manufacturer | |
Manufacturer Product Number | 63ZLJ470M12.5X25 |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63ZLJ470M12.5X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.353 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.46 A @ 100 kHz |
Part Status Active | Impedance 31 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,07900 € | 10,79 € |
| 50 | 0,83920 € | 41,96 € |
| 100 | 0,76320 € | 76,32 € |
| 500 | 0,63240 € | 316,20 € |
| 1.000 | 0,59122 € | 591,22 € |
| 3.000 | 0,53975 € | 1.619,25 € |
| 5.000 | 0,52052 € | 2.602,60 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

