Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6.3ZL5600MEFCG412.5X35 | |
|---|---|
DigiKey Part Number | 6.3ZL5600MEFCG412.5X35-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6.3ZL5600MEFCG412.5X35 |
Description | CAP ALUM 5600UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 5600 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3ZL5600MEFCG412.5X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.38 A @ 120 Hz |
Packaging Tape & Box (TB) | Impedance 15 mOhms |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10YXS5600MEFC12.5X35 | Rubycon | 473 | 1189-10YXS5600MEFC12.5X35-ND | 1,74000 € | Parametric Equivalent |
| 10ZLH5600MEFC12.5X35 | Rubycon | 352 | 1189-2955-ND | 1,71000 € | Parametric Equivalent |
| 10ZLH5600MEFCG412.5X35 | Rubycon | 0 | 10ZLH5600MEFCG412.5X35-ND | 0,52710 € | Parametric Equivalent |
| 10ZLJ5600M12.5X35 | Rubycon | 482 | 10ZLJ5600M12.5X35-ND | 2,12000 € | Parametric Equivalent |
| 10ZLJ5600MG412.5X35 | Rubycon | 0 | 10ZLJ5600MG412.5X35-ND | 0,68070 € | Parametric Equivalent |














