Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10ZLS5600MEFC12.5X35 | |
|---|---|
DigiKey Part Number | 1189-2569-ND |
Manufacturer | |
Manufacturer Product Number | 10ZLS5600MEFC12.5X35 |
Description | CAP ALUM 5600UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10ZLS5600MEFC12.5X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.499 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.57 A @ 100 kHz |
Part Status Active | Impedance 12 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10YXS5600MEFC12.5X35 | Rubycon | 473 | 1189-10YXS5600MEFC12.5X35-ND | 1,76000 € | Parametric Equivalent |
| 10ZLH5600MEFC12.5X35 | Rubycon | 322 | 1189-2955-ND | 1,72000 € | Parametric Equivalent |
| 10ZLH5600MEFCG412.5X35 | Rubycon | 0 | 10ZLH5600MEFCG412.5X35-ND | 0,53132 € | Parametric Equivalent |
| 10ZLJ5600M12.5X35 | Rubycon | 482 | 10ZLJ5600M12.5X35-ND | 2,14000 € | Parametric Equivalent |
| 10ZLJ5600MG412.5X35 | Rubycon | 0 | 10ZLJ5600MG412.5X35-ND | 0,68615 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,58670 € | 352,02 € |
| Unit Price without VAT: | 0,58670 € |
|---|---|
| Unit Price with VAT: | 0,69817 € |













