
10YXS5600MEFC12.5X35 | |
|---|---|
DigiKey Part Number | 1189-10YXS5600MEFC12.5X35-ND |
Manufacturer | |
Manufacturer Product Number | 10YXS5600MEFC12.5X35 |
Description | CAP ALUM 5600UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.345 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.35 A @ 100 kHz |
Part Status Active | Impedance 17 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10ZLH5600MEFC12.5X35 | Rubycon | 322 | 1189-2955-ND | 1,72000 € | Parametric Equivalent |
| 10ZLJ5600M12.5X35 | Rubycon | 482 | 10ZLJ5600M12.5X35-ND | 2,14000 € | Parametric Equivalent |
| 16ZLQ5600MEFC12.5X35 | Rubycon | 78 | 1189-3639-ND | 1,99000 € | Parametric Equivalent |
| 860160278046 | Würth Elektronik | 387 | 732-9451-1-ND | 2,64000 € | Parametric Equivalent |
| EEU-FR1A562L | Panasonic Industry | 176 | P14387-ND | 2,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,14500 € | 11,45 € |
| 50 | 0,89200 € | 44,60 € |
| 100 | 0,81200 € | 81,20 € |
| 600 | 0,66207 € | 397,24 € |
| 1.200 | 0,62078 € | 744,94 € |
| 3.000 | 0,57673 € | 1.730,19 € |
| 5.400 | 0,55367 € | 2.989,82 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

