Direct
Similar
Similar
Similar
Similar
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent




UHE0J562MHD | |
|---|---|
DigiKey Part Number | 493-1479-ND |
Manufacturer | |
Manufacturer Product Number | UHE0J562MHD |
Description | CAP ALUM 5600UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE0J562MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.304 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.88 A @ 100 kHz |
Part Status Active | Impedance 20 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.398" (35.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW0J562MHD6 | Nichicon | 0 | 493-6825-ND | 1,33000 € | Direct |
| UHD0J562MHD | Nichicon | 0 | UHD0J562MHD-ND | 0,62662 € | Similar |
| UHD0J562MHD6 | Nichicon | 0 | UHD0J562MHD6-ND | 0,47267 € | Similar |
| UHE0J562MHD6 | Nichicon | 0 | 493-1480-ND | 1,46000 € | Similar |
| UHV0J562MHD | Nichicon | 0 | UHV0J562MHD-ND | 0,62865 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52930 € | 264,65 € |
| Unit Price without VAT: | 0,52930 € |
|---|---|
| Unit Price with VAT: | 0,62987 € |













