Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6.3ZL4700MEFC12.5X30 | |
|---|---|
DigiKey Part Number | 6.3ZL4700MEFC12.5X30-ND |
Manufacturer | |
Manufacturer Product Number | 6.3ZL4700MEFC12.5X30 |
Description | CAP ALUM 4700UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3ZL4700MEFC12.5X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.303 A @ 120 Hz |
Packaging Bulk | Impedance 16 mOhms |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10YXS4700MEFC12.5X30 | Rubycon | 390 | 1189-10YXS4700MEFC12.5X30-ND | 1,46000 € | Parametric Equivalent |
| 10ZLH4700MEFC12.5X30 | Rubycon | 0 | 1189-2953-ND | 1,29000 € | Parametric Equivalent |
| 10ZLH4700MEFCG412.5X30 | Rubycon | 0 | 10ZLH4700MEFCG412.5X30-ND | 0,44105 € | Parametric Equivalent |
| 10ZLJ4700M12.5X30 | Rubycon | 0 | 10ZLJ4700M12.5X30-ND | 1,87000 € | Parametric Equivalent |
| 10ZLJ4700MG412.5X30 | Rubycon | 0 | 10ZLJ4700MG412.5X30-ND | 0,58520 € | Parametric Equivalent |















