Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10ZLJ4700MG412.5X30 | |
|---|---|
DigiKey Part Number | 10ZLJ4700MG412.5X30-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 10ZLJ4700MG412.5X30 |
Description | CAP ALUM 4700UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10ZLJ4700MG412.5X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.562 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 3.66 A @ 100 kHz |
Part Status Active | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.260" (32.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10ZLH4700MEFC12.5X30 | Rubycon | 0 | 1189-2953-ND | 1,29000 € | Parametric Equivalent |
| 10ZLH4700MEFCG412.5X30 | Rubycon | 0 | 10ZLH4700MEFCG412.5X30-ND | 0,44105 € | Parametric Equivalent |
| 10ZLJ4700M12.5X30 | Rubycon | 0 | 10ZLJ4700M12.5X30-ND | 1,87000 € | Parametric Equivalent |
| EEU-FR1A472L | Panasonic Industry | 78 | P14385-ND | 1,87000 € | Parametric Equivalent |
| EKZN100ELL472MK30S | Chemi-Con | 47 | 565-EKZN100ELL472MK30S-ND | 2,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,58520 € | 351,12 € |
| Unit Price without VAT: | 0,58520 € |
|---|---|
| Unit Price with VAT: | 0,69639 € |






