Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent

50ZLH180MEFC8X20 | |
|---|---|
DigiKey Part Number | 1189-3013-ND |
Manufacturer | |
Manufacturer Product Number | 50ZLH180MEFC8X20 |
Description | CAP ALUM 180UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50ZLH180MEFC8X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 595 mA @ 120 Hz |
Packaging Bulk | Impedance 46 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50ZLH180MEFCT78X20 | Rubycon | 0 | 50ZLH180MEFCT78X20-ND | 0,16868 € | Parametric Equivalent |
| 50ZLJ180M8X20 | Rubycon | 439 | 1189-1432-ND | 0,66000 € | Parametric Equivalent |
| 63ZLJ180MT78X20 | Rubycon | 33 | 1189-63ZLJ180MT78X20CT-ND | 0,74000 € | Parametric Equivalent |
| EKZN500ELL181MH20D | Chemi-Con | 0 | 565-4066-ND | 0,00000 € | Direct |
| EEU-FR1H181L | Panasonic Industry | 531 | P14457-ND | 0,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34000 € | 3,40 € |
| 50 | 0,25340 € | 12,67 € |
| 100 | 0,22570 € | 22,57 € |
| 500 | 0,17792 € | 88,96 € |
| 1.000 | 0,16284 € | 162,84 € |
| 3.000 | 0,14397 € | 431,91 € |
| 5.000 | 0,13692 € | 684,60 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |







