
EEU-FS1J181L | |
|---|---|
DigiKey Part Number | P123398-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FS1J181L |
Description | CAP ALUM 180UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1J181L Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 651 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 930 mA @ 100 kHz |
Packaging Bulk | Impedance 50 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.807" (20.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52100 € | 5,21 € |
| 50 | 0,39440 € | 19,72 € |
| 200 | 0,32105 € | 64,21 € |
| 600 | 0,27928 € | 167,57 € |
| 1.000 | 0,26366 € | 263,66 € |
| 2.600 | 0,23958 € | 622,91 € |
| 5.000 | 0,22631 € | 1.131,55 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

