
63ZLJ180MT78X20 | |
|---|---|
DigiKey Part Number | 1189-63ZLJ180MT78X20CT-ND - Cut Tape (CT) 1189-63ZLJ180MT78X20TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63ZLJ180MT78X20 |
Description | CAP ALUM 180UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 800 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Part Status Active | Impedance 69 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 9000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FS1J181L | Panasonic Industry | 36 | P123398-ND | 0,83000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46300 € | 4,63 € |
| 50 | 0,34840 € | 17,42 € |
| 100 | 0,31180 € | 31,18 € |
| 500 | 0,24914 € | 124,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22936 € | 229,36 € |
| 2.000 | 0,21292 € | 425,84 € |
| 3.000 | 0,20461 € | 613,83 € |
| 5.000 | 0,19536 € | 976,80 € |
| 7.000 | 0,18992 € | 1.329,44 € |
| 10.000 | 0,18467 € | 1.846,70 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

