EKZN500ELL181MH20D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 3.215
Unit Price: 0,65000 €
Datasheet
180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZN500ELL181MH20D

DigiKey Part Number
565-4066-ND
Manufacturer
Manufacturer Product Number
EKZN500ELL181MH20D
Description
CAP ALUM 180UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
784 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.96 A @ 100 kHz
Part Status
Obsolete
Impedance
49 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50ZLJ180M8X20Rubycon3.2151189-1432-ND0,65000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes