Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50YXH10MEFC5X11 | |
|---|---|
DigiKey Part Number | 50YXH10MEFC5X11-ND |
Manufacturer | |
Manufacturer Product Number | 50YXH10MEFC5X11 |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXH10MEFC5X11 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.079" (2.00mm) |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100YXJ10M5X11 | Rubycon | 91.851 | 1189-2150-ND | 0,30000 € | Upgrade |
| 63YXJ10M5X11 | Rubycon | 1.713 | 63YXJ10M5X11-ND | 0,25000 € | Upgrade |
| 50YXM10MEFC5X11 | Rubycon | 0 | 1189-1883-ND | 0,04117 € | Parametric Equivalent |
| 50YXM10MEFR5X11 | Rubycon | 0 | 1189-50YXM10MEFR5X11-ND | 0,29000 € | Parametric Equivalent |
| 50ZLH10MEFC5X11 | Rubycon | 0 | 50ZLH10MEFC5X11-ND | 0,05081 € | Parametric Equivalent |








