
EEU-EB1J100S | |
|---|---|
DigiKey Part Number | P13467-ND |
Manufacturer | |
Manufacturer Product Number | EEU-EB1J100S |
Description | CAP ALUM 10UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1J100S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 49.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB1J100SB | Panasonic Industry | 5.042 | P19615CT-ND | 0,37000 € | Similar |
| EEU-EB1J100SH | Panasonic Industry | 15.965 | P19616CT-ND | 0,37000 € | Similar |
| MAL214258109E3 | Vishay Beyschlag/Draloric/BC Components | 12.207 | 56-MAL214258109E3-ND | 0,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19000 € | 1,90 € |
| 50 | 0,13940 € | 6,97 € |
| 200 | 0,10955 € | 21,91 € |
| 600 | 0,09253 € | 55,52 € |
| 1.000 | 0,08614 € | 86,14 € |
| 2.600 | 0,07627 € | 198,30 € |
| 5.000 | 0,07083 € | 354,15 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

