Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50ZLH10MEFC5X11 | |
|---|---|
DigiKey Part Number | 50ZLH10MEFC5X11-ND |
Manufacturer | |
Manufacturer Product Number | 50ZLH10MEFC5X11 |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50ZLH10MEFC5X11 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.079" (2.00mm) |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can |
Lifetime @ Temp. 6000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXM10MEFC5X11 | Rubycon | 0 | 1189-1883-ND | 0,04084 € | Parametric Equivalent |
| 50YXM10MEFR5X11 | Rubycon | 126 | 1189-50YXM10MEFR5X11-ND | 0,29000 € | Parametric Equivalent |
| 63YXM10MEFC5X11 | Rubycon | 0 | 63YXM10MEFC5X11-ND | 0,05169 € | Parametric Equivalent |
| 63YXM10MEFR5X11 | Rubycon | 0 | 1189-63YXM10MEFR5X11-ND | 0,30000 € | Parametric Equivalent |
| 63ZLH10MEFC5X11 | Rubycon | 0 | 63ZLH10MEFC5X11-ND | 0,07806 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05040 € | 151,20 € |
| Unit Price without VAT: | 0,05040 € |
|---|---|
| Unit Price with VAT: | 0,05998 € |




