10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1.35Ohm @ 100kHz 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESL106M050AC3AA

DigiKey Part Number
399-ESL106M050AC3AA-ND
Manufacturer
Manufacturer Product Number
ESL106M050AC3AA
Description
CAP ALUM 10UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1.35Ohm @ 100kHz 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESL106M050AC3AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
1.35Ohm @ 100kHz
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
92.5 mA @ 120 Hz
Ripple Current @ High Frequency
185 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.193
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
10,19000 $0,19 $
100,11200 $1,12 $
500,08080 $4,04 $
1000,07060 $7,06 $
5000,05298 $26,49 $
1.0000,04740 $47,40 $
2.5000,04141 $103,53 $
5.0000,03776 $188,80 $
Unit Price without VAT:0,19000 $
Unit Price with VAT:0,22610 $