Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50YXG560MEFCG412.5X25 | |
|---|---|
DigiKey Part Number | 50YXG560MEFCG412.5X25-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50YXG560MEFCG412.5X25 |
Description | CAP ALUM 560UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXG560MEFCG412.5X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.073 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.95 A @ 100 kHz |
Part Status Obsolete | Impedance 34 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50ZLH560MEFC12.5X25 | Rubycon | 0 | 1189-3014-ND | 1,17000 € | Parametric Equivalent |
| 50ZLH560MEFCG412.5X25 | Rubycon | 0 | 50ZLH560MEFCG412.5X25-ND | 0,37359 € | Parametric Equivalent |
| 50ZLH560MEFCRI12.5X25 | Rubycon | 0 | 50ZLH560MEFCRI12.5X25-ND | 0,38668 € | Parametric Equivalent |
| 63ZLJ560M12.5X25 | Rubycon | 0 | 1189-63ZLJ560M12.5X25-ND | 1,34000 € | Parametric Equivalent |
| 860040678012 | Würth Elektronik | 76 | 732-9195-1-ND | 1,43000 € | Parametric Equivalent |










