Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50ZLH560MEFC12.5X25 | |
|---|---|
DigiKey Part Number | 1189-3014-ND |
Manufacturer | |
Manufacturer Product Number | 50ZLH560MEFC12.5X25 |
Description | CAP ALUM 560UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50ZLH560MEFC12.5X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.326 A @ 120 Hz |
Packaging Bulk | Impedance 23 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50ZLH560MEFCG412.5X25 | Rubycon | 0 | 50ZLH560MEFCG412.5X25-ND | 0,37359 € | Parametric Equivalent |
| 50ZLH560MEFCRI12.5X25 | Rubycon | 0 | 50ZLH560MEFCRI12.5X25-ND | 0,38668 € | Parametric Equivalent |
| 63ZLJ560M12.5X25 | Rubycon | 0 | 1189-63ZLJ560M12.5X25-ND | 1,34000 € | Parametric Equivalent |
| 860040678012 | Würth Elektronik | 76 | 732-9195-1-ND | 1,43000 € | Parametric Equivalent |
| EEU-FR1H561 | Panasonic Industry | 0 | P14462-ND | 1,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,75200 € | 7,52 € |
| 50 | 0,57640 € | 28,82 € |
| 100 | 0,52060 € | 52,06 € |
| 500 | 0,42472 € | 212,36 € |
| 1.000 | 0,39450 € | 394,50 € |
| 3.000 | 0,35672 € | 1.070,16 € |
| 5.000 | 0,34259 € | 1.712,95 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |











