
EEU-FS1J561 | |
|---|---|
DigiKey Part Number | P123406-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FS1J561 |
Description | CAP ALUM 560UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 560 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1J561 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.49625 A @ 120 Hz |
Series | Ripple Current @ High Frequency 1.995 A @ 100 kHz |
Packaging Bulk | Impedance 27 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.004" (25.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,12000 € | 11,20 € |
| 50 | 0,87400 € | 43,70 € |
| 200 | 0,73160 € | 146,32 € |
| 600 | 0,65073 € | 390,44 € |
| 1.000 | 0,62048 € | 620,48 € |
| 2.600 | 0,57389 € | 1.492,11 € |
| 5.000 | 0,54823 € | 2.741,15 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

