Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

63ZLJ560M12.5X25 | |
|---|---|
DigiKey Part Number | 1189-63ZLJ560M12.5X25-ND |
Manufacturer | |
Manufacturer Product Number | 63ZLJ560M12.5X25 |
Description | CAP ALUM 560UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63ZLJ560M12.5X25 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 1.063" (27.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 63 V | Package / Case Radial, Can |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FS1J561 | Panasonic Industry | 463 | P123406-ND | 1,72000 € | Parametric Equivalent |
| EEU-FS1J561B | Panasonic Industry | 5.744 | P123407CT-ND | 1,76000 € | Parametric Equivalent |
| EKYA630ELL561MK25S | Chemi-Con | 1.980 | 565-EKYA630ELL561MK25S-ND | 1,52000 € | Parametric Equivalent |
| EKYB630ELL561MK25S | Chemi-Con | 500 | 565-EKYB630ELL561MK25S-ND | 1,58000 € | Parametric Equivalent |
| EKZN630ELL561MK25S | Chemi-Con | 1.114 | 565-4093-ND | 1,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,86200 € | 8,62 € |
| 50 | 0,66340 € | 33,17 € |
| 100 | 0,60080 € | 60,08 € |
| 500 | 0,49292 € | 246,46 € |
| 1.000 | 0,45894 € | 458,94 € |
| 3.000 | 0,41648 € | 1.249,44 € |
| 5.000 | 0,40061 € | 2.003,05 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |







