50YXA100MTA8X11.5 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,11002 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,11302 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,11002 €
Datasheet

Direct


Würth Elektronik
In Stock: 2.251
Unit Price: 0,34000 €
Datasheet

Direct


Nichicon
In Stock: 20
Unit Price: 0,42000 €
Datasheet

Direct


Nichicon
In Stock: 836
Unit Price: 0,39000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 233
Unit Price: 0,30000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.195
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 880
Unit Price: 1,06000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 6.926
Unit Price: 0,34000 €
Datasheet
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXA100MTA8X11.5

DigiKey Part Number
50YXA100MTA8X11.5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
50YXA100MTA8X11.5
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50YXA100MTA8X11.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Ripple Current @ High Frequency
240 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes