



UVZ1H101MPD1TA | |
|---|---|
DigiKey Part Number | 493-UVZ1H101MPD1TACT-ND - Cut Tape (CT) UVZ1H101MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1H101MPD1TA |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1H101MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 190 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 285 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20900 € | 2,09 € |
| 50 | 0,15340 € | 7,67 € |
| 100 | 0,13580 € | 13,58 € |
| 500 | 0,10510 € | 52,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09541 € | 95,41 € |
| 2.000 | 0,08734 € | 174,68 € |
| 3.000 | 0,08326 € | 249,78 € |
| 5.000 | 0,07872 € | 393,60 € |
| 7.000 | 0,07605 € | 532,35 € |
| 10.000 | 0,07347 € | 734,70 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

