Upgrade
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50PX100MEFCTA8X11.5 | |
|---|---|
DigiKey Part Number | 50PX100MEFCTA8X11.5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50PX100MEFCTA8X11.5 |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50PX100MEFCTA8X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 240 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63PX100MEFCT78X11.5 | Rubycon | 0 | 63PX100MEFCT78X11.5-ND | 0,10865 € | Upgrade |
| 63PX100MEFCTA8X11.5 | Rubycon | 0 | 63PX100MEFCTA8X11.5-ND | 0,10865 € | Parametric Equivalent |
| 860160674021 | Würth Elektronik | 2.140 | 732-9599-1-ND | 0,33000 € | Direct |
| UPW1H101MPD1TA | Nichicon | 20 | 493-15876-1-ND | 0,42000 € | Direct |
| UPW1H101MPD1TD | Nichicon | 806 | 493-11615-1-ND | 0,38000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11162 € | 223,24 € |
| Unit Price without VAT: | 0,11162 € |
|---|---|
| Unit Price with VAT: | 0,13283 € |








