



UPW1H101MPD1TA | |
|---|---|
DigiKey Part Number | 493-15876-1-ND - Cut Tape (CT) 493-15876-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1H101MPD1TA |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1H101MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 315.25 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 485 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 234 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1H101MPD1TD | Nichicon | 746 | 493-11615-1-ND | 0,38000 € | Parametric Equivalent |
| 107KXM050M | CORNELL DUBILIER KNOWLES | 6.546 | 1572-1661-ND | 0,48000 € | Parametric Equivalent |
| 107RZM050M | CORNELL DUBILIER KNOWLES | 926 | 1572-1662-ND | 0,60000 € | Parametric Equivalent |
| 860080674009 | Würth Elektronik | 1.018 | 732-9051-1-ND | 0,30000 € | Parametric Equivalent |
| 860160674021 | Würth Elektronik | 2.140 | 732-9599-1-ND | 0,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25600 € | 2,56 € |
| 50 | 0,18860 € | 9,43 € |
| 100 | 0,16740 € | 16,74 € |
| 500 | 0,13072 € | 65,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11832 € | 118,32 € |
| 2.000 | 0,10873 € | 217,46 € |
| 3.000 | 0,10387 € | 311,61 € |
| 5.000 | 0,09846 € | 492,30 € |
| 7.000 | 0,09529 € | 667,03 € |
| 10.000 | 0,09221 € | 922,10 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

