Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50PK2R2MEFC5X11 | |
|---|---|
DigiKey Part Number | 1189-1394-ND |
Manufacturer | |
Manufacturer Product Number | 50PK2R2MEFC5X11 |
Description | CAP ALUM 2.2UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50PK2R2MEFC5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 23 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 34.5 mA @ 10 kHz |
Part Status Last Time Buy | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100YXJ2.2M5X11 | Rubycon | 3.785 | 100YXJ2.2M5X11-ND | 0,23000 € | Upgrade |
| 50YXJ2R2M5X11 | Rubycon | 8.763 | 1189-50YXJ2R2M5X11-ND | 0,23000 € | Upgrade |
| 50TWL2.2MEFC5X11 | Rubycon | 0 | 50TWL2.2MEFC5X11-ND | 0,04435 € | Parametric Equivalent |
| 50TWL2R2MEFC5X11 | Rubycon | 0 | 1189-50TWL2R2MEFC5X11-ND | 0,06544 € | Parametric Equivalent |
| 225CKH050M | CORNELL DUBILIER KNOWLES | 3.600 | 1572-1376-ND | 0,19000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04494 € | 134,82 € |
| Unit Price without VAT: | 0,04494 € |
|---|---|
| Unit Price with VAT: | 0,05348 € |













