


ECA-2AM2R2 | |
|---|---|
DigiKey Part Number | P5306-ND |
Manufacturer | |
Manufacturer Product Number | ECA-2AM2R2 |
Description | CAP ALUM 2.2UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2AM2R2 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 51 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2AM2R2B | Panasonic Industry | 22.159 | P19559CT-ND | 0,22000 € | Similar |
| ECA-2AM2R2I | Panasonic Industry | 6.056 | 10-ECA-2AM2R2ICT-ND | 0,22000 € | Similar |
| 100YXJ2.2M5X11 | Rubycon | 3.183 | 100YXJ2.2M5X11-ND | 0,23000 € | Upgrade |
| EKYA101ELL2R2ME11D | Chemi-Con | 1.146 | 565-EKYA101ELL2R2ME11D-ND | 0,35000 € | Upgrade |
| UPM2A2R2MDD | Nichicon | 4.912 | 493-17116-ND | 0,37000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13200 € | 1,32 € |
| 50 | 0,09560 € | 4,78 € |
| 200 | 0,07425 € | 14,85 € |
| 600 | 0,06203 € | 37,22 € |
| 1.000 | 0,05745 € | 57,45 € |
| 2.600 | 0,05038 € | 130,99 € |
| 5.000 | 0,04648 € | 232,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

