Direct
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50PK1000MEFCG412.5X25 | |
|---|---|
DigiKey Part Number | 50PK1000MEFCG412.5X25-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50PK1000MEFCG412.5X25 |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50PK1000MEFCG412.5X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.62 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50PX1000MEFCG412.5X25 | Rubycon | 0 | 50PX1000MEFCG412.5X25-ND | 0,45026 € | Direct |
| 50PK1000MEFC12.5X25 | Rubycon | 467 | 1189-50PK1000MEFC12.5X25-ND | 1,23000 € | Parametric Equivalent |
| 50PK1000MEFCCC12.5X25 | Rubycon | 5.234 | 1189-1393-ND | 1,11000 € | Parametric Equivalent |
| 860020678026 | Würth Elektronik | 662 | 732-8872-1-ND | 1,44000 € | Direct |
| 108CKS050M | CORNELL DUBILIER KNOWLES | 538 | 1572-1060-ND | 1,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38329 € | 383,29 € |
| Unit Price without VAT: | 0,38329 € |
|---|---|
| Unit Price with VAT: | 0,45612 € |












