
108CKS050M | |
|---|---|
DigiKey Part Number | 1572-1060-ND |
Manufacturer | |
Manufacturer Product Number | 108CKS050M |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 166mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.715 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.401 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.043" (26.50mm) |
ESR (Equivalent Series Resistance) 166mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50PK1000MEFC12.5X25 | Rubycon | 467 | 1189-50PK1000MEFC12.5X25-ND | 1,22000 € | Direct |
| UVK1H102MHD | Nichicon | 1.256 | 493-16111-ND | 1,10000 € | Direct |
| 50PX1000MEFC12.5X25 | Rubycon | 4.294 | 1189-4212-ND | 1,12000 € | Upgrade |
| ECA-1HHG102 | Panasonic Industry | 14.192 | P5575-ND | 1,46000 € | Upgrade |
| EEU-HD1H102 | Panasonic Industry | 209 | P15163-ND | 2,69000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,11600 € | 11,16 € |
| 50 | 0,87020 € | 43,51 € |
| 100 | 0,79240 € | 79,24 € |
| 500 | 0,65880 € | 329,40 € |
| 1.000 | 0,61671 € | 616,71 € |
| 2.500 | 0,57182 € | 1.429,55 € |
| 5.000 | 0,54448 € | 2.722,40 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

