Similar
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

4SEV220M6.3X5.5 | |
|---|---|
DigiKey Part Number | 1189-4SEV220M6.3X5.5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4SEV220M6.3X5.5 |
Description | CAP ALUM 220UF 20% 4V SMD |
Customer Reference | |
Detailed Description | 220 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 4SEV220M6.3X5.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 96 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 115.2 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 4 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6.3JZV220M6.3X6.1 | Rubycon | 999 | 1189-6.3JZV220M6.3X6.1CT-ND | 0,55000 € | Similar |
| EDK227M004S9GAA | KEMET | 0 | EDK227M004S9GAA-ND | 0,06897 € | Direct |
| EEE-FK0J221AP | Panasonic Industry | 4.315 | PCE4378CT-ND | 0,51000 € | Direct |
| EEE-FT1A221AP | Panasonic Industry | 429 | P15084CT-ND | 0,63000 € | Direct |
| EEE-FT1C221AP | Panasonic Industry | 3.723 | P15089CT-ND | 0,63000 € | Direct |












