Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

450MXC68MEFC22X30 | |
|---|---|
DigiKey Part Number | 450MXC68MEFC22X30-ND |
Manufacturer | |
Manufacturer Product Number | 450MXC68MEFC22X30 |
Description | CAP ALUM 68UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450MXC68MEFC22X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 530 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 742 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450HXG68MEFCSN22X30 | Rubycon | 0 | 1189-2808-ND | 1,43800 € | Parametric Equivalent |
| 500MXG68MEFCSN22X30 | Rubycon | 0 | 1189-500MXG68MEFCSN22X30-ND | 1,56775 € | Parametric Equivalent |
| ELXM451VSN680MP30S | Chemi-Con | 0 | ELXM451VSN680MP30S-ND | 1,56850 € | Direct |
| 686LMB450M2BD | CORNELL DUBILIER KNOWLES | 0 | 686LMB450M2BD-ND | 1,50232 € | Parametric Equivalent |
| B43504A5686M000 | TDK | 2.661 | 495-6249-ND | 5,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,37145 € | 274,29 € |
| Unit Price without VAT: | 1,37145 € |
|---|---|
| Unit Price with VAT: | 1,63203 € |














