Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

500MXG68MEFCSN22X30 | |
|---|---|
DigiKey Part Number | 1189-500MXG68MEFCSN22X30-ND |
Manufacturer | |
Manufacturer Product Number | 500MXG68MEFCSN22X30 |
Description | CAP ALUM 68UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 500MXG68MEFCSN22X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 730 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.022 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 500MXK68MEFCSN22X25 | Rubycon | 53 | 1189-4284-ND | 4,80000 € | Direct |
| LGN2H680MELZ30 | Nichicon | 0 | 493-4341-ND | 4,36000 € | Parametric Equivalent |
| LGX2H680MELZ30 | Nichicon | 154 | 493-6761-ND | 4,56000 € | Parametric Equivalent |
| LSK680M2H---2230S | Surge | 0 | 4403-LSK680M2H---2230S-ND | 1,63640 € | Parametric Equivalent |
| MAL219359689E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL219359689E3-ND | 2,62575 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,56775 € | 313,55 € |
| Unit Price without VAT: | 1,56775 € |
|---|---|
| Unit Price with VAT: | 1,86562 € |






