Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LGN2H680MELZ30 | |
|---|---|
DigiKey Part Number | 493-4341-ND |
Manufacturer | |
Manufacturer Product Number | LGN2H680MELZ30 |
Description | CAP ALUM 68UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 68 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2H680MELZ30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 520 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 743.6 mA @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2H680MELA25 | Nichicon | 77 | 493-4342-ND | 4,49000 € | Similar |
| LGX2H680MELZ30 | Nichicon | 155 | 493-6761-ND | 4,56000 € | Parametric Equivalent |
| 500MXG68MEFCSN22X30 | Rubycon | 0 | 1189-500MXG68MEFCSN22X30-ND | 1,56775 € | Parametric Equivalent |
| LSK680M2H---2230S | Surge | 0 | 4403-LSK680M2H---2230S-ND | 1,63640 € | Parametric Equivalent |
| MAL219359689E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL219359689E3-ND | 2,62575 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,36000 € | 4,36 € |
| 10 | 2,99800 € | 29,98 € |
| 50 | 2,43340 € | 121,67 € |
| 250 | 2,06564 € | 516,41 € |
| 500 | 1,94990 € | 974,95 € |
| 1.000 | 1,85384 € | 1.853,84 € |
| 2.500 | 1,75139 € | 4.378,48 € |
| 5.000 | 1,69080 € | 8.454,00 € |
| Unit Price without VAT: | 4,36000 € |
|---|---|
| Unit Price with VAT: | 5,18840 € |






