686LMB450M2BD is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: 1,58825 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,45610 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,38870 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,40370 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,58745 €
Datasheet

Parametric Equivalent


TDK
In Stock: 2.666
Unit Price: 4,79000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 639
Unit Price: 4,74000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 2,01045 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 383
Unit Price: 5,27000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,30838 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 4,41000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 176
Unit Price: 4,61000 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 1,65700 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 727
Unit Price: 9,29000 €
Datasheet
68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 6.09509Ohm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

686LMB450M2BD

DigiKey Part Number
686LMB450M2BD-ND
Manufacturer
Manufacturer Product Number
686LMB450M2BD
Description
CAP ALUM 68UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 6.09509Ohm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
6.09509Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
540 mA @ 120 Hz
Ripple Current @ High Frequency
793.8 mA @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0001,52123 €4.563,69 €
Unit Price without VAT:1,52123 €
Unit Price with VAT:1,81026 €