Upgrade
Similar
Upgrade
Upgrade

450BXF33M16X20 | |
|---|---|
DigiKey Part Number | 450BXF33M16X20-ND |
Manufacturer | |
Manufacturer Product Number | 450BXF33M16X20 |
Description | CAP ALUM 33UF 20% 450V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450BXF33M16X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 388 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 970 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXC33MEFC16X20 | Rubycon | 90 | 1189-450BXC33MEFC16X20-ND | 2,61000 € | Upgrade |
| 450BXW33MEFR14.5X25 | Rubycon | 335 | 1189-3187-ND | 2,32000 € | Similar |
| EKXJ451ELL330ML20S | Chemi-Con | 469 | 565-3537-ND | 2,35000 € | Upgrade |
| UCY2W330MHD3 | Nichicon | 336 | 493-6866-ND | 2,30000 € | Upgrade |





