
450BXW33MEFR14.5X25 | |
|---|---|
DigiKey Part Number | 1189-3187-ND |
Manufacturer | |
Manufacturer Product Number | 450BXW33MEFR14.5X25 |
Description | CAP ALUM 33UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450BXW33MEFR14.5X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 400 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.571" Dia (14.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 500LXW33MEFR14.5X25 | Rubycon | 445 | 1189-500LXW33MEFR14.5X25-ND | 3,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,53800 € | 15,38 € |
| 50 | 1,21300 € | 60,65 € |
| 100 | 1,11010 € | 111,01 € |
| 500 | 0,93344 € | 466,72 € |
| 1.000 | 0,87784 € | 877,84 € |
| 2.500 | 0,81854 € | 2.046,35 € |
| 5.000 | 0,78244 € | 3.912,20 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

