Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

420USC270MEFCSN25X40 | |
|---|---|
DigiKey Part Number | 420USC270MEFCSN25X40-ND |
Manufacturer | |
Manufacturer Product Number | 420USC270MEFCSN25X40 |
Description | CAP ALUM 270UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 420USC270MEFCSN25X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.74 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.436 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420USG270MEFC25X35 | Rubycon | 0 | 420USG270MEFC25X35-ND | 2,39490 € | Direct |
| 420USG270MEFCSN25X35 | Rubycon | 0 | 420USG270MEFCSN25X35-ND | 2,93980 € | Direct |
| 420MXG270MEFCSN25X40 | Rubycon | 157 | 420MXG270MEFCSN25X40-ND | 7,22000 € | Upgrade |
| 420VXH270MEFC25X40 | Rubycon | 0 | 420VXH270MEFC25X40-ND | 3,58595 € | Upgrade |
| 420VXH270MEFCSN25X40 | Rubycon | 72 | 1189-2027-ND | 7,11000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,89145 € | 578,29 € |
| Unit Price without VAT: | 2,89145 € |
|---|---|
| Unit Price with VAT: | 3,44083 € |











