Direct
Upgrade
Upgrade
Parametric Equivalent

420USG270MEFC25X35 | |
|---|---|
DigiKey Part Number | 420USG270MEFC25X35-ND |
Manufacturer | |
Manufacturer Product Number | 420USG270MEFC25X35 |
Description | CAP ALUM 270UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 270 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 420USG270MEFC25X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.94 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.716 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420MXK270MEFC25X35 | Rubycon | 0 | 420MXK270MEFC25X35-ND | 3,27440 € | Direct |
| 450MXK270MEFC25X35 | Rubycon | 0 | 450MXK270MEFC25X35-ND | 3,47080 € | Upgrade |
| 450USH270MEFC25X35 | Rubycon | 0 | 450USH270MEFC25X35-ND | 5,75080 € | Upgrade |
| 420USG270MEFCSN25X35 | Rubycon | 0 | 420USG270MEFCSN25X35-ND | 2,93980 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,39490 € | 478,98 € |
| Unit Price without VAT: | 2,39490 € |
|---|---|
| Unit Price with VAT: | 2,84993 € |





