420MXC470MEFCSN35X45 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 94
Unit Price: 15,04000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 2,22120 €
Datasheet

Direct


Rubycon
In Stock: 100
Unit Price: 11,88000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 2,50110 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 6,08810 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 723
Unit Price: 10,49000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 4,77140 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 122
Unit Price: 13,32000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 400
Unit Price: 17,96000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 233
Unit Price: 28,93000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 11,88125 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 7,26944 €
Datasheet

Parametric Equivalent


TDK
In Stock: 152
Unit Price: 12,99000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 323
Unit Price: 9,93000 €
Datasheet
470 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420MXC470MEFCSN35X45

DigiKey Part Number
420MXC470MEFCSN35X45-ND
Manufacturer
Manufacturer Product Number
420MXC470MEFCSN35X45
Description
CAP ALUM 470UF 20% 420V SNAP TH
Customer Reference
Detailed Description
470 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
420MXC470MEFCSN35X45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.88 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.632 A @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.850" (47.00mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
420MXG470MEFCSN35X40Rubycon941189-420MXG470MEFCSN35X40-ND15,04000 €Direct
420NXG470MEFC35X45Rubycon0420NXG470MEFC35X45-ND2,22120 €Direct
420VXG470MEFCSN35X40Rubycon1001189-420VXG470MEFCSN35X40-ND11,88000 €Direct
420HXG470MEFC35X45Rubycon0420HXG470MEFC35X45-ND2,50110 €Parametric Equivalent
450HXG470MEFC35X45Rubycon0450HXG470MEFC35X45-ND6,08810 €Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1005,31990 €531,99 €
Manufacturers Standard Package
Unit Price without VAT:5,31990 €
Unit Price with VAT:6,33068 €