Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

400WXA33MEFC18X20 | |
|---|---|
DigiKey Part Number | 400WXA33MEFC18X20-ND |
Manufacturer | |
Manufacturer Product Number | 400WXA33MEFC18X20 |
Description | CAP ALUM 33UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400WXA33MEFC18X20 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Bulk | Applications |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXC33MEFC18X20 | Rubycon | 0 | 450BXC33MEFC18X20-ND | 0,99600 € | Upgrade |
| 450LLE33MEFC18X20 | Rubycon | 406 | 1189-2299-ND | 2,83000 € | Upgrade |
| 400WXA33MEFCGC18X20 | Rubycon | 0 | 400WXA33MEFCGC18X20-ND | 0,77645 € | Parametric Equivalent |
| EEU-EE2W330S | Panasonic Industry | 7.878 | P13676-ND | 2,50000 € | Upgrade |
| EKXF451ELL330MM20S | Chemi-Con | 2 | 565-EKXF451ELL330MM20S-ND | 3,05000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,77645 € | 155,29 € |
| Unit Price without VAT: | 0,77645 € |
|---|---|
| Unit Price with VAT: | 0,92398 € |











