
EKXF451ELL330MM20S | |
|---|---|
DigiKey Part Number | 565-EKXF451ELL330MM20S-ND |
Manufacturer | |
Manufacturer Product Number | EKXF451ELL330MM20S |
Description | CAP ALUM 33UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXF451ELL330MM20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 312 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 780 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,03900 € | 20,39 € |
| 50 | 1,62900 € | 81,45 € |
| 100 | 1,49980 € | 149,98 € |
| 500 | 1,27762 € | 638,81 € |
| 1.000 | 1,20775 € | 1.207,75 € |
| 2.500 | 1,13324 € | 2.833,10 € |
| 5.000 | 1,08788 € | 5.439,40 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |

