
450LLE33MEFC18X20 | |
|---|---|
DigiKey Part Number | 1189-2299-ND |
Manufacturer | |
Manufacturer Product Number | 450LLE33MEFC18X20 |
Description | CAP ALUM 33UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450LLE33MEFC18X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 312 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 780 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXF451ELL330MM20S | Chemi-Con | 2 | 565-EKXF451ELL330MM20S-ND | 3,03000 € | Parametric Equivalent |
| ULD2W330MHD6 | Nichicon | 10 | 493-16923-ND | 2,57000 € | Parametric Equivalent |
| ULD2W330MHD6TN | Nichicon | 105 | 493-13902-1-ND | 2,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 1,88000 € | 18,80 € |
| 50 | 1,49420 € | 74,71 € |
| 100 | 1,37270 € | 137,27 € |
| 500 | 1,16354 € | 581,77 € |
| 1.000 | 1,09776 € | 1.097,76 € |
| 2.500 | 1,02759 € | 2.568,97 € |
| 5.000 | 0,98488 € | 4.924,40 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

