



ULD2W330MHD6 | |
|---|---|
DigiKey Part Number | 493-16923-ND |
Manufacturer | |
Manufacturer Product Number | ULD2W330MHD6 |
Description | CAP ALUM 33UF 20% 450V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2W330MHD6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 312 mA @ 120 Hz | |
Ripple Current @ High Frequency | 561.6 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 1,73400 € | 17,34 € |
| 50 | 1,37560 € | 68,78 € |
| 400 | 1,09025 € | 436,10 € |
| 800 | 1,02533 € | 820,26 € |
| 1.200 | 0,99258 € | 1.191,10 € |
| 2.800 | 0,93463 € | 2.616,96 € |
| 5.200 | 0,89990 € | 4.679,48 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |

