Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct

400USC150MEFC22X35 | |
|---|---|
DigiKey Part Number | 1189-400USC150MEFC22X35-ND |
Manufacturer | |
Manufacturer Product Number | 400USC150MEFC22X35 |
Description | CAP ALUM 150UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 400USC150MEFC22X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.24 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.736 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400HXG150MEFCSN22X35 | Rubycon | 391 | 1189-400HXG150MEFCSN22X35-ND | 4,94000 € | Direct |
| 400VXS150MEFC22X35 | Rubycon | 0 | 1189-400VXS150MEFC22X35-ND | 5,65000 € | Direct |
| 400MXG150MEFCSN22X35 | Rubycon | 115 | 1189-400MXG150MEFCSN22X35-ND | 4,59000 € | Upgrade |
| 400VXG150MEFCSN22X35 | Rubycon | 185 | 1189-400VXG150MEFCSN22X35-ND | 4,78000 € | Upgrade |
| 420HXG150MEFCSN22X35 | Rubycon | 188 | 1189-420HXG150MEFCSN22X35-ND | 5,18000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,65895 € | 331,79 € |
| Unit Price without VAT: | 1,65895 € |
|---|---|
| Unit Price with VAT: | 1,97415 € |












