Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Parametric Equivalent

400TXW120MEFR18X35 | |
|---|---|
DigiKey Part Number | 1189-400TXW120MEFR18X35-ND |
Manufacturer | |
Manufacturer Product Number | 400TXW120MEFR18X35 |
Description | CAP ALUM 120UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 790 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.18 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400BXW120MEFR18X30 | Rubycon | 74 | 1189-3166-ND | 4,13000 € | Direct |
| 400BXW120MEFR18X35 | Rubycon | 180 | 1189-3167-ND | 3,98000 € | Parametric Equivalent |
| 420BXW120MEFR18X35 | Rubycon | 559 | 1189-420BXW120MEFR18X35-ND | 5,97000 € | Parametric Equivalent |
| 450BXW120MEFR18X35 | Rubycon | 8.889 | 1189-3224-ND | 5,14000 € | Parametric Equivalent |
| EKXL401ELL121MM30S | Chemi-Con | 40 | 565-5044-ND | 3,76000 € | Direct |








