
420BXW120MEFR18X35 | |
|---|---|
DigiKey Part Number | 1189-420BXW120MEFR18X35-ND |
Manufacturer | |
Manufacturer Product Number | 420BXW120MEFR18X35 |
Description | CAP ALUM 120UF 20% 420V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420BXW120MEFR18X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 835 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.913 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,97000 € | 5,97 € |
| 10 | 4,17000 € | 41,70 € |
| 50 | 3,42220 € | 171,11 € |
| 200 | 2,99140 € | 598,28 € |
| 600 | 2,74712 € | 1.648,27 € |
| 1.000 | 2,65586 € | 2.655,86 € |
| 2.600 | 2,51543 € | 6.540,12 € |
| Unit Price without VAT: | 5,97000 € |
|---|---|
| Unit Price with VAT: | 7,10430 € |

