
400BXW120MEFR18X35 | |
|---|---|
DigiKey Part Number | 1189-3167-ND |
Manufacturer | |
Manufacturer Product Number | 400BXW120MEFR18X35 |
Description | CAP ALUM 120UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400BXW120MEFR18X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 870 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.958 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420BXW120MEFR18X35 | Rubycon | 559 | 1189-420BXW120MEFR18X35-ND | 5,97000 € | Parametric Equivalent |
| 450BXW120MEFR18X35 | Rubycon | 8.889 | 1189-3224-ND | 5,14000 € | Parametric Equivalent |
| EKXL451ELL121MM35S | Chemi-Con | 670 | EKXL451ELL121MM35S-ND | 4,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 2,71600 € | 27,16 € |
| 50 | 2,19100 € | 109,55 € |
| 200 | 1,88780 € | 377,56 € |
| 600 | 1,71583 € | 1.029,50 € |
| 1.000 | 1,65157 € | 1.651,57 € |
| 2.600 | 1,55265 € | 4.036,89 € |
| 5.000 | 1,49821 € | 7.491,05 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |

