
400BXW120MEFR18X30 | |
|---|---|
DigiKey Part Number | 1189-3166-ND |
Manufacturer | |
Manufacturer Product Number | 400BXW120MEFR18X30 |
Description | CAP ALUM 120UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400BXW120MEFR18X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 840 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.89 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420LXW120MEFR18X30 | Rubycon | 89 | 1189-420LXW120MEFR18X30-ND | 4,95000 € | Parametric Equivalent |
| 450LXW120MEFR18X30 | Rubycon | 1.890 | 1189-4263-ND | 4,51000 € | Parametric Equivalent |
| EKXL401ELL121MM30S | Chemi-Con | 40 | 565-5044-ND | 3,76000 € | Parametric Equivalent |
| EKXL421ELL121MM30S | Chemi-Con | 304 | 565-EKXL421ELL121MM30S-ND | 4,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,13000 € | 4,13 € |
| 10 | 2,82300 € | 28,23 € |
| 50 | 2,28080 € | 114,04 € |
| 200 | 1,96795 € | 393,59 € |
| 600 | 1,79042 € | 1.074,25 € |
| 1.000 | 1,72407 € | 1.724,07 € |
| 2.600 | 1,62194 € | 4.217,04 € |
| 5.000 | 1,56573 € | 7.828,65 € |
| Unit Price without VAT: | 4,13000 € |
|---|---|
| Unit Price with VAT: | 4,91470 € |

