400TXW120MEFC18X35 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 294
Unit Price: 4,02000 €
Datasheet

Upgrade


Rubycon
In Stock: 8.959
Unit Price: 3,79000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 200
Unit Price: 3,88000 €
Datasheet

Direct


Chemi-Con
In Stock: 451
Unit Price: 2,25000 €
Datasheet

Direct


Nichicon
In Stock: 21.502
Unit Price: 3,27000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 2,69000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 2,85000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 230
Unit Price: 4,47000 €
Datasheet
120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400TXW120MEFC18X35

DigiKey Part Number
400TXW120MEFC18X35-ND
Manufacturer
Manufacturer Product Number
400TXW120MEFC18X35
Description
CAP ALUM 120UF 20% 400V RADIAL
Customer Reference
Detailed Description
120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400TXW120MEFC18X35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
790 mA @ 120 Hz
Ripple Current @ High Frequency
1.18 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes