
EKXJ401ELL121MMP1S | |
|---|---|
DigiKey Part Number | 565-EKXJ401ELL121MMP1S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ401ELL121MMP1S |
Description | CAP ALUM 120UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ401ELL121MMP1S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 870 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.9575 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2G121MHD3 | Nichicon | 206 | 493-6812-ND | 4,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,49000 € | 4,49 € |
| 10 | 3,08700 € | 30,87 € |
| 50 | 2,50880 € | 125,44 € |
| 250 | 2,13196 € | 532,99 € |
| 500 | 2,01344 € | 1.006,72 € |
| 1.000 | 1,91503 € | 1.915,03 € |
| 2.500 | 1,81010 € | 4.525,25 € |
| Unit Price without VAT: | 4,49000 € |
|---|---|
| Unit Price with VAT: | 5,34310 € |

