400SXW22MEFCCE16X20 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,67090 €
Datasheet

Upgrade


Rubycon
In Stock: 973
Unit Price: 1,69000 €
Datasheet

Upgrade


Rubycon
In Stock: 650
Unit Price: 2,18000 €
Datasheet

Upgrade


Rubycon
In Stock: 583
Unit Price: 1,76000 €
Datasheet

Direct


Panasonic Industry
In Stock: 126
Unit Price: 2,11000 €
Datasheet

Direct


KEMET
In Stock: 6.498
Unit Price: 1,42000 €
Datasheet

Upgrade


TDK
In Stock: 2.155
Unit Price: 1,99000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.675
Unit Price: 2,11000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,21223 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,28740 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,26362 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,28173 €
Datasheet

Upgrade


Nichicon
In Stock: 5.523
Unit Price: 1,38000 €
Datasheet

Upgrade


Nichicon
In Stock: 379
Unit Price: 2,48000 €
Datasheet
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400SXW22MEFCCE16X20

DigiKey Part Number
1189-400SXW22MEFCCE16X20-ND
Manufacturer
Manufacturer Product Number
400SXW22MEFCCE16X20
Description
CAP ALUM 22UF 20% 400V RADIAL TH
Customer Reference
Detailed Description
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400SXW22MEFCCE16X20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
170 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
195.5 mA @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400BXC22MEFC16X20Rubycon0400BXC22MEFC16X20-ND0,67090 €Upgrade
450BXC22MEFC16X20Rubycon9731189-4008-ND1,69000 €Upgrade
450LLE22MEFC16X20Rubycon6501189-2297-ND2,18000 €Upgrade
450WXA22MEFC16X20Rubycon5831189-450WXA22MEFC16X20-ND1,76000 €Upgrade
EEU-EE2G220SPanasonic Industry126P13664-ND2,11000 €Direct
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6000,66158 €396,95 €
Manufacturers Standard Package
Unit Price without VAT:0,66158 €
Unit Price with VAT:0,78728 €