
450WXA22MEFC16X20 | |
|---|---|
DigiKey Part Number | 1189-450WXA22MEFC16X20-ND |
Manufacturer | |
Manufacturer Product Number | 450WXA22MEFC16X20 |
Description | CAP ALUM 22UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450WXA22MEFC16X20 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 255 mA @ 10 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -25°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXC22MEFC16X20 | Rubycon | 973 | 1189-4008-ND | 1,69000 € | Direct |
| 450LLE22MEFC16X20 | Rubycon | 650 | 1189-2297-ND | 2,18000 € | Upgrade |
| ULD2W220MHD6 | Nichicon | 379 | 493-17649-ND | 2,48000 € | Direct |
| B43890A5226M000 | TDK | 2.155 | 495-B43890A5226M000-ND | 1,99000 € | Upgrade |
| EEU-EE2W220S | Panasonic Industry | 2.675 | P13674-ND | 2,11000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,15400 € | 11,54 € |
| 50 | 0,89900 € | 44,95 € |
| 100 | 0,81860 € | 81,86 € |
| 600 | 0,66765 € | 400,59 € |
| 1.200 | 0,62609 € | 751,31 € |
| 3.000 | 0,58176 € | 1.745,28 € |
| 5.400 | 0,55855 € | 3.016,17 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

